| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218125-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .188 in, 4.78 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-7F |
| SKU: | AMP1218125-1 |
1218125-1
Specifications
Detailed Description
Experience high-performance connectivity with this AMPLIMITE plug assembly, meticulously crafted for optimal performance. Featuring a low-profile design and straight body orientation, it ensures seamless installation in any application. With nine brass contacts plated in gold, this connector guarantees reliable signal transmission in aerospace, defense, and marine environments. Its cadmium-plated shell and steel construction offer durability, while the 2.77mm pitch and 20-pin configuration cater to diverse connectivity needs. Suitable for use on printed circuit boards, this connector operates flawlessly in temperatures ranging from -50 to 125°C. Trust in its superior quality for your cable-to-board connection requirements.

