| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218125-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .188 in, 4.78 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-9F |
| SKU: | AMP1218125-3 |
1218125-3
Specifications
Detailed Description
This straight-body D-Sub connector features a 25-pin contact arrangement, ideal for signal transmission in aerospace, defense, and marine applications. With a durable steel shell and brass contacts plated with gold in the mating area, it ensures reliable performance in harsh environments. The 2.77mm pitch and 20-size pins make it suitable for cable-to-board connections, terminated to a printed circuit board. Operating within a wide temperature range from -50 to 125°C (-22 to 257°F), it guarantees functionality in varied conditions. The connector, part of the 1218125-3 series, is designed for vertical mounting with a 3.05mm (0.12in) hole diameter. Its non-magnetic properties and compliance with aerospace standards further enhance its suitability for critical systems. Packaged securely, this connector is essential for power and signal transmission in demanding settings.

