| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218408-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.96 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-32F |
| SKU: | AMP1218408-2 |
1218408-2
Specifications
Detailed Description
Introducing the AMPLIMITE Right Angle Receptacle Connector, a high-performance solution for your aerospace, defense, and marine applications. With a durable steel shell and gold-plated contacts, this connector ensures reliable signal transmission in harsh environments. Featuring 15 positions and a 20-contact size, it offers versatility for your connectivity needs. Suitable for cable-to-board setups, its posted 90° contact style allows for easy installation. With a wide operating temperature range of -50 to 125°C (-22 to 257°F) and wave solder compatibility up to 265°C, this connector is built to withstand demanding conditions. Trust in the AMPLIMITE for secure and efficient signal transfer in critical systems.

