| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218408-3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.96 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-33F |
| SKU: | AMP1218408-3 |
1218408-3
| Heilind Number: | AMP1218408-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1218408-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience robust connectivity with this AMPLIMITE Right Angle Receptacle Connector, designed for high-performance applications. Featuring a contact amperage of 5A and crafted from durable materials like brass or beryllium copper, it ensures reliable signal transmission. With a pitch of 2.77mm, shell size 3, and 25 positions, it offers versatile connectivity options. The connector is engineered for efficiency, with a shell plating of cadmium and operating temperature range of -50 to 125°C, making it suitable for aerospace, defense, and marine environments. Its gold contact mating area plating and nickel PCB contact term plating guarantee optimal conductivity. Wave solder capable and non-magnetic, this connector is a dependable choice for your cable-to-board applications. It meets RoHS compliance and is part of our extensive range of D-Sub & D-Ribbon Connectors, ensuring seamless integration into various systems.

