| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218408-5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4990 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.96 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-35F |
| SKU: | AMP1218408-5 |
1218408-5
Specifications
Detailed Description
Introducing the AMPLIMITE 5 A Right Angle Receptacle Assembly, designed for high-performance connectivity in aerospace, defense, and marine applications. This assembly features a durable steel shell with cadmium plating, ensuring reliable signal transmission in harsh environments. The 50-position socket contacts, made of brass or beryllium copper, provide secure connections with excellent conductivity. With a pitch of 2.77 mm and a shell size of 5, this connector is suitable for cable-to-board applications. Its gold-plated contact mating area and nickel-plated PCB terminals offer enhanced corrosion resistance and signal integrity. Wave solder capable and operating within a wide temperature range (-50 to 125°C), this assembly guarantees optimal performance in various operating conditions. Compliant with RoHS regulations, it meets stringent quality standards for environmental sustainability. Perfect for demanding industrial and military systems, the AMPLIMITE 5 A Receptacle Assembly is your reliable solution for critical signal transmission needs.

