| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218434-3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 mm (0.115 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-27F |
| SKU: | AMP1218434-3 |
1218434-3
| Heilind Number: | AMP1218434-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1218434-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
This Right Angle Receptacle Assembly is designed for high-performance applications, featuring 25 gold-plated contact sockets for reliable signal transmission. With a rugged steel shell and brass/beryllium copper contacts, it ensures durability in harsh environments. Meeting aerospace and defense standards, it operates smoothly in temperatures ranging from -50 to 125°C. Wave solder capable, it offers easy PCB integration, making it ideal for cable-to-board connections in demanding industries. Its compact design, with a 2.77mm pitch and 3.18mm termination post length, allows for efficient assembly. Compliance with RoHS regulations guarantees environmental responsibility, making it a sustainable choice for your connectivity needs.

