1218435-2

Heilind Number:AMP1218435-2
Manufacturer:TE Connectivity
Manufacturer Number:1218435-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R/A RCP ASSY 15 POS SER 109

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1218435-2
Amperage:5 A
Gender:Receptacle
Contact Material:Brass or Beryllium Copper
Pitch:.109 in, 2.77 mm
Shell Size:2
Contact Size:20
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:15
Mount Orientation:Right Angle
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.3 µm, 50 µin
PCB Contact Termination Area Plating:Nickel
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4949
Connector System:Cable-to-Board
Connector Product Type:Connector
Contact Style:Posted 90
Termination Post Length:.125 in, 3.18 mm
Non Magnetic:Yes
Power Signal Coax Combination:No
Insert Arrangement:MS18274-1
Post Diameter:.04 in, 1.02 mm
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/23-38F
SKU:AMP1218435-2

Detailed Description

Enhance your connectivity with our Right Angle Receptacle Assembly, perfect for signal applications in aerospace, defense, and marine industries. This 15-position connector features gold-plated sockets for reliable contact, while its rugged steel shell with cadmium plating ensures durability in harsh environments. With a pitch of 2.77mm, it's designed for efficient PCB integration, and its non-magnetic construction meets stringent quality standards. Suitable for cable-to-board setups, this connector boasts a high-performance design with a 5A amperage rating, operating flawlessly in temperatures ranging from -50 to 125°C (-22 to 257°F). Upgrade your system with this essential component for seamless data transmission in critical operations.