| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218440-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-26F |
| SKU: | AMP1218440-2 |
1218440-2
| Heilind Number: | AMP1218440-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1218440-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPLIMITE Connector, a versatile solution for aerospace, defense, and marine applications. This right-angle plug features a pitch of 2.77mm (.109 in) and is designed for cable-to-board connections, with 15 contact positions for seamless signal transmission. With a 5A amperage rating and non-magnetic construction, it ensures reliable performance in demanding environments. The shell is made of cadmium-plated steel, providing durability and protection. Each contact, available in brass or beryllium copper, is posted at a 90-degree angle with a 0.76mm (.03 in) diameter, plated with gold in the mating area for optimal conductivity. With a wide operating temperature range of -50 to 125°C (-22 to 257°F), this connector is suitable for use in harsh conditions. It is wave solder capable, making installation efficient. Trust the AMPLIMITE Connector for secure and efficient connectivity in your critical systems.

