| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218440-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-27F |
| SKU: | AMP1218440-3 |
1218440-3
| Heilind Number: | AMP1218440-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1218440-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with this Aerospace Defense & Marine Plug, designed for rugged applications. Crafted with precision, the contact material options of Brass or Beryllium Copper ensure reliable signal transmission. Featuring gold plating in the contact mating area, this connector guarantees optimal conductivity. With wave solder capabilities up to 265°C, it offers seamless integration onto printed circuit boards. The shell, made of durable steel with cadmium plating, ensures robustness in harsh environments. Its right-angle mount orientation and 90-degree posted contact style make it versatile for various setups. Operating efficiently in a wide temperature range from -50°C to 125°C, it meets the demands of aerospace, defense, marine, and industrial applications. Trust in this connector for secure and efficient cable-to-board connections.

