| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218440-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-28F |
| SKU: | AMP1218440-4 |
1218440-4
Specifications
Detailed Description
The AMPLIMITE Right Angle Plug Connector is a reliable solution for aerospace, defense, and marine applications, offering a pitch of 2.77mm (.109in) and a current rating of 5A. With a shell made of steel and cadmium plating, it ensures durability in harsh environments. Featuring 37 gold-plated contacts, it guarantees high conductivity for signal transmission. Its right-angle mount orientation and PCB termination make it suitable for cable-to-board connections. With nickel plating on the PCB contact terminations, it is wave solder capable up to 265°C. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), it meets the demands of rugged industrial settings. This connector, compliant with RoHS regulations, is a crucial component in IO applications, offering secure and efficient connectivity.

