| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218440-5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-29F |
| SKU: | AMP1218440-5 |
1218440-5
Specifications
Detailed Description
Experience high-performance connectivity with this Aerospace Defense & Marine plug connector, designed for seamless integration in demanding environments. Crafted from robust brass or beryllium copper, it ensures reliable signal transmission. The gold-plated contact mating area guarantees optimal conductivity, while the wave solder capability up to 265°C ensures efficient assembly. With a pitch of 2.77mm, it offers precise alignment, ideal for signal applications. The right-angle mount orientation and steel shell construction provide durability, while the nickel-plated PCB contact termination ensures long-lasting performance. Operating seamlessly in temperatures ranging from -50 to 125°C, this connector is a dependable choice for aerospace, defense, marine, and other rugged applications.

