| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218441-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.96 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-31F |
| SKU: | AMP1218441-1 |
1218441-1
Specifications
Detailed Description
Enhance your connectivity with this Right Angle Plug Assembly, featuring 9 positions for seamless signal transmission. Crafted with durable materials like Brass or Beryllium Copper, it ensures reliable performance in various environments. With a current rating of 5 A and gold plating on the contact mating area, this connector guarantees efficient power delivery. Its compact shell size 1, suitable for cable-to-board applications, offers versatility in usage. Designed for aerospace, defense, and marine industries, it meets stringent quality standards with an operating temperature range of -50 to 125°C. The wave solder capability up to 265°C simplifies installation, while the non-magnetic construction adds to its appeal. Whether for industrial or commercial purposes, this connector is a dependable choice for your connectivity needs.

