| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218441-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.96 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-32F |
| SKU: | AMP1218441-2 |
1218441-2
Specifications
Detailed Description
Ensure secure and reliable connections with our Right Angle Plug Assembly, featuring 15 contact positions for seamless signal transmission. Crafted with durable brass or Beryllium Copper, this connector is designed for optimal performance in aerospace, defense, and marine applications. With a 5A amperage rating and gold-plated contact mating areas, it guarantees efficient conductivity. Its rugged steel shell, cadmium plating, and non-magnetic properties make it suitable for harsh environments. Wave solder capable and RoHS compliant, this connector is easy to integrate in PCBs, offering a temperature range of -50 to 125°C for versatile use. Perfect for cable-to-board setups, it meets stringent standards for quality and reliability in D-Sub and D-Ribbon connector systems. Upgrade your connectivity solutions with this essential component.

