| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218441-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.96 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-33F |
| SKU: | AMP1218441-3 |
1218441-3
Specifications
Detailed Description
Enhance your aerospace, defense, or marine systems with our Right Angle Plug Assembly, meticulously crafted for optimal performance in demanding environments. This 25-position connector boasts a rugged steel shell and gold-plated brass or beryllium copper contacts, ensuring reliable signal transmission even in extreme temperatures ranging from -50°C to 125°C. With a pitch of 2.77mm and a shell size of 3, it offers seamless integration into your PCB layout. Wave solder capable up to 265°C, this connector guarantees easy installation and maintenance. Whether for signal or power applications, its 5A amperage and non-magnetic design make it a versatile solution for various industrial needs. Trust in its quality and durability for seamless connectivity in critical operations.

