| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218441-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, 50 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.96 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-34F |
| SKU: | AMP1218441-4 |
1218441-4
Specifications
Detailed Description
Enhance connectivity in aerospace, defense, and marine applications with this robust Right Angle Plug Assembly. Featuring 37 positions for seamless signal transmission, this assembly is meticulously engineered for optimal performance. With a 5A amperage capacity, it ensures reliable power delivery even in demanding environments. The brass or Beryllium Copper contact material, along with gold plating in the mating area, guarantees superior conductivity. Its steel shell construction offers durability, while the nickel-plated PCB contact termination allows for secure attachment to printed circuit boards. Meeting operating temperature ranges from -50 to 125°C (-22 to 257°F), this assembly is suitable for a wide range of conditions. With wave solder capability up to 265°C, it ensures easy and efficient installation. Ideal for cable-to-board connections, this connector complies with RoHS standards, making it environmentally friendly. Whether for mission-critical systems or industrial applications, this assembly is a reliable choice for seamless data and power transmission.

