1218441-5

Heilind Number:AMP1218441-5
Manufacturer:TE Connectivity
Manufacturer Number:1218441-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

R/A PLG ASSY 50 POS SER 109

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1218441-5
Amperage:5 A
Gender:Plug
Contact Material:Brass or Beryllium Copper
Pitch:.109 in, 2.77 mm
Shell Size:5
Contact Size:20
Contact Type:Pin
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:50
Mount Orientation:Right Angle
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin, 50 µin
PCB Contact Termination Area Plating:Nickel
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4949
Connector System:Cable-to-Board
Connector Product Type:Connector
Contact Style:Posted 90
Termination Post Length:.156 in, 3.96 mm
Non Magnetic:Yes
Power Signal Coax Combination:No
Insert Arrangement:MS18277-1
Post Diameter:.03 in, .76 mm
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/24-35F
SKU:AMP1218441-5

Detailed Description

Improve your signal connectivity with this Right Angle Plug Assembly featuring 50 gold-plated pin contacts. Engineered for durability, this connector is crafted with a steel shell, ensuring reliable performance in harsh environments. With a compact design and a pitch of 2.77mm, it's perfect for space-constrained applications. Wave solder capable and lead-free, it meets industry standards for eco-friendly manufacturing. Suitable for aerospace, defense, and marine use, this connector is a dependable solution for your connectivity needs.