| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218444-4 |
| Pitch: | .109 in, 2.77 mm |
| Gender: | Plug |
| Amperage: | 5 A |
| GPL: | 243 |
| Sealable: | No |
| Packaging: | Package |
| Blind Mate: | No |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Non Magnetic: | Yes |
| Product Code: | 4949 |
| Contact Style: | Posted 90 |
| Post Diameter: | .03 in, .76 mm |
| Shell Plating: | Cadmium |
| Shell Material: | Steel |
| GPL Description: | Aerospace Defense & Marine |
| Connector System: | Cable-to-Board |
| Contact Material: | Brass or Beryllium Copper |
| Mount Orientation: | Right Angle |
| NASA Qualification: | No |
| Circuit Application: | Signal |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 37 |
| Ultra-Lite Connector: | No |
| Connector Product Type: | Connector |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Termination Post Length: | .188 in, 4.78 mm |
| PCB Contact Termination Area Plating: | Gold |
| Contact Mating Area Plating: | Gold |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Mating Area Plating Thickness: | 10 µin |
| Part Aliases: | M24308/24-52F |
| SKU: | AMP1218444-4 |
1218444-4
Specifications
Detailed Description
Introducing a high-performance right angle plug assembly, featuring 37 positions for seamless connectivity in aerospace, defense, and marine applications. This rugged connector is designed for cable-to-board installations, with a pitch of 2.77mm (.109 in) and a current rating of 5A. Crafted with a steel shell plated with cadmium, and gold-plated brass or beryllium copper contacts, it ensures reliable signal transmission in harsh environments. With a wide operating temperature range of -50 to 125°C (-22 to 257°F) and non-magnetic properties, it meets stringent industry standards. Its posted 90 contact style and termination post length of 4.78mm (.188 in) make it suitable for various PCB mounting configurations. Wave solder capable and lead-free solder processes compatible, this connector guarantees easy and efficient installation. Ideal for power and signal applications, it offers superior performance and durability in demanding settings.

