1218531-1

Heilind Number:AMP1218531-1
Manufacturer:TE Connectivity
Manufacturer Number:1218531-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECP ASSY, EXTENDED MINI-BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1218531-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.15 in, 3.81 mm
Package Quantity:4
Number of Positions:160
Housing Color:Gray
Mount Orientation:Vertical
GPL:090
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5310
Contact Layout:Staggered
Stackable:No
Post Size:.01 x .02 in, .25 x .51 mm
ECCN:EAR99
Contact Shape:Square
Termination Post Tail Length:.19 in, 4.82 mm
Connector Assembly Type:PCB Mount Receptacle
Part Aliases:1218531-1
SKU:AMP1218531-1

Detailed Description

Enhance your connectivity with our RECP ASSY, EXTENDED MINI-BOX, a cutting-edge solution for seamless data transfer. Crafted with precision, this assembly boasts a housing material of LCP (Liquid Crystal Polymer), ensuring durability and performance. Featuring four rows and 160 positions, it offers ample space for complex connections. The termination method of Through Hole - Solder guarantees secure attachment to your PCB. Each contact, made of Beryllium Copper and plated with Gold, guarantees reliable conductivity. With a pitch of 2.54 mm and a straight body orientation, it's designed for easy integration. Its gray housing color and vertical mount orientation make it suitable for various applications. Operating seamlessly in temperatures ranging from -85 to 257 °F, it's ideal for Aerospace Defense & Marine environments. RoHS compliant and ECCN classified as EAR99, this connector assembly is not only high-performing but also environmentally friendly. Elevate your connectivity with this essential component.