1218644-1

Heilind Number:AMP1218644-1
Manufacturer:TE Connectivity
Manufacturer Number:1218644-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECPT ASSY, SIZE2,FR, ARINC600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1218644-1
Series:AMP ARINC 600 Series
Connector Type:Connector Assembly
Mount Type:Board Mount
Contact Type:Socket
Number of Positions:313
Panel Mount Type:Clinch Nut
Connector and Housing Type:Receptacle
Product:Rack & Panel Connectors
SKU:AMP1218644-1

Detailed Description

Elevate your connectivity with this meticulously crafted RECPT ASSY, engineered for optimal performance in ARINC600 Size 2 applications. Part of the esteemed AMP ARINC 600 Series, this connector assembly boasts a board mount design, seamlessly integrating into your setup. Its 313 socket contact positions ensure reliable transmission, while the clinch nut panel mount feature guarantees secure installation. Designed for the demands of aerospace and beyond, this receptacle is a cornerstone of our Rack & Panel Connectors line, meeting stringent RoHS compliance standards for a sustainable and reliable solution. Trust in its quality for seamless board-to-board connections in your high-performance systems.