| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218820-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Overall Length: | .91 |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Contact Length: | 23.18 mm, .91 in |
| GPL: | 257 |
| Shell Material: | Beryllium Copper |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3460 |
| Ferrule Material: | Brass |
| Ferrule Plating: | Gold |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Contact Orientation: | Straight |
| Part Aliases: | 1218820-1 |
| SKU: | AMP1218820-1 |
1218820-1
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with this Coax Size 8 ARINC Socket Contact. Featuring a straight body orientation and gold contact plating, this female connector ensures reliable performance. Crafted from high-quality brass and beryllium copper, it offers durability and efficient signal transmission. With a crimp termination method and a contact length of .91 inches, it facilitates easy installation. RoHS compliant and designed for wire and cable termination, this contact is essential for your connector needs. Elevate your connectivity solutions with this Coax Size 8 ARINC Socket Contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91907-1 | ![]() |


