| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218821-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Overall Length: | 23.18 |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Contact Length: | 23.18 mm |
| GPL: | 257 |
| Shell Material: | Beryllium Copper |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3460 |
| Ferrule Material: | Brass |
| Ferrule Plating: | Gold |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Contact Orientation: | Straight |
| Part Aliases: | 1218821-1 |
| SKU: | AMP1218821-1 |
1218821-1
Specifications
Detailed Description
Enhance your connectivity with this Size 8 Coax Socket Contact for RG142 cables. Designed for optimal performance, this straight-orientation contact features a brass body with gold plating, ensuring reliable signal transmission. With a termination method of crimping, it offers secure attachment to wires and cables. Ideal for aerospace, defense, and marine applications, this contact is RoHS compliant and guaranteed to meet your high standards for quality and durability. Upgrade your board-to-board connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91907-1 | TE Connectivity 1218821-1 Application Tooling | ![]() |


