| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241050-4 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 350 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1241050-4 |
| SKU: | AMP1241050-4 |
1241050-4
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, featuring a durable housing crafted from PCT GF material in sleek black. This straight orientation connector boasts a high-quality surface mount termination method, perfect for secure and efficient installation. With eight gold-plated pins in a 2-row arrangement, it offers reliable connectivity for your electronic components. Designed for industrial use, this header is ideal for printed circuit board applications, ensuring optimal performance even in demanding environments. RoHS compliant and built to standard temperature ratings, it guarantees both quality and environmental responsibility. Elevate your PCB projects with the superior functionality and durability of this header connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215307-4 | ![]() | |
| TE Connectivity 925367-4 | ![]() |


