| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241050-5 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 350 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1241050-5 |
| SKU: | AMP1241050-5 |
1241050-5
Specifications
Detailed Description
Introducing the AMPMODU Headers, meticulously designed for seamless connectivity in electronic assemblies. With a housing made of durable PCT GF material in sleek black, these headers feature ten gold-plated pin contacts for reliable signal transmission. The straight body orientation and surface mount termination method ensure easy installation on printed circuit boards, while the 2.54mm pitch allows for precise alignment. Ideal for industrial applications, this connector assembly boasts a high standard of quality, with RoHS compliance guaranteeing environmentally conscious manufacturing. Elevate your PCB projects with the efficiency and performance of these AMPMODU Headers.

