1241050-8

Heilind Number:AMP1241050-8
Manufacturer:TE Connectivity
Manufacturer Number:1241050-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2x8P MOD II BREAK AWAY HDR,SMD, BLISTER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241050-8
Series:AMPMODU Headers
Housing Material:PCT GF
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:CuZn, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:350
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.228 in, 5.8 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Part Aliases:1241050-8
SKU:AMP1241050-8

Detailed Description

Introducing AMPMODU Headers, essential components for secure PCB connections. These headers feature a durable PCT GF housing in sleek black, with 16 gold-plated contacts for reliable conductivity. With a straight body orientation and surface mount termination method, they ensure efficient installation. Each header boasts a 2.54mm pitch and 2 rows, suitable for a variety of applications. Meeting industrial standards and RoHS compliant, these headers guarantee quality and environmental responsibility. Perfect for PCB assembly, they offer a seamless connection solution for your electronic projects.