| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241148-3 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .311 in, 7.9 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1241148-3 |
| SKU: | AMP1241148-3 |
1241148-3
Specifications
Detailed Description
Introducing the 0-966711-3MAGAZ320X series, offering a versatile solution for your PCB connector needs. With a housing made of durable PCT GF material in sleek black, this connector features two rows of six gold-plated pins for reliable surface mount termination. Its 2.54mm pitch and .1 inch row spacing ensure compatibility with standard PCB layouts, while its vertical mount orientation saves valuable space. Meeting industrial lead-free soldering standards and RoHS compliant, this connector is suitable for a wide range of applications. Whether for prototyping or production, the 0-966711-3MAGAZ320X series delivers performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87133-7 | ![]() |


