| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241148-5 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .311 in, 7.9 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1241148-5 |
| SKU: | AMP1241148-5 |
1241148-5
Specifications
Detailed Description
Introducing the 0-966711-5MAGAZ320X series AMPMODU Headers, essential components for your surface mount PCB connections. Featuring a housing made of durable PCT GF material in sleek black, these headers offer reliable performance in industrial settings. With two rows of ten gold-plated pin contacts on a 2.54mm pitch, they ensure secure and efficient connectivity. Designed for vertical mount orientation on PCBs, they are reflow solder capable up to 260°C, making assembly a breeze. RoHS compliant and lead-free solder compatible, these headers meet stringent environmental standards. Whether for new designs or replacements, trust in the AMPMODU Headers for quality and consistency in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87133-5 | ![]() |


