| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241150-3 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1241150-3 |
| SKU: | AMP1241150-3 |
1241150-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for efficient surface mount applications in electronic assemblies. With a housing crafted from durable PCT GF material in sleek black, these headers feature three gold-plated pin contacts for reliable connectivity. The straight orientation and vertical mount make them ideal for streamlined PCB layouts. Meeting industrial standards, they ensure secure termination to printed circuit boards with tin plating. With a pitch of 2.54mm, they offer precise alignment in fully loaded conditions. RoHS compliant and boasting a standard temperature rating, these headers guarantee both performance and environmental responsibility. Whether for prototyping or production, trust in the quality and convenience of our PCB Mount Header connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241152-3 | ![]() | |
| TE Connectivity 925366-3 | ![]() |


