1241150-6

Heilind Number:AMP1241150-6
Manufacturer:TE Connectivity
Manufacturer Number:1241150-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P MOD II BREAK AWAY HDR , SMD, BLISTER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241150-6
Series:AMPMODU Headers
Housing Material:PCT GF
Number of Contacts:6
Number of Rows:1
Termination Method:Surface Mount
Contact Material:CuZn, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.228 in, 5.8 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 - 5 µm
High Temperature Housing:No
Temperature Rating:Standard
Part Aliases:1241150-6
SKU:AMP1241150-6

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, meticulously designed for optimal performance. Featuring a durable PCT GF housing in sleek black, these connectors offer seamless surface mount termination with six gold-plated pin contacts. The straight body orientation and vertical mount ensure easy installation, while the breakaway header type allows for convenient customization. With a standard temperature rating and RoHS compliance, you can trust in the reliability of these industrial-grade connectors for your printed circuit board projects. Elevate your electronic designs with the precision and quality of our AMPMODU Headers.