| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241150-8 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1241150-8 |
| SKU: | AMP1241150-8 |
1241150-8
Specifications
Detailed Description
Introducing our AMPMODU Headers, a crucial component for your PCB connectivity needs. With a durable PCT GF housing in sleek black, these headers boast a single row design with eight gold-plated pin contacts, ensuring reliable surface mount termination. Their .1-inch pitch and 2.54mm row spacing make for easy integration, while their industrial-grade construction guarantees performance in any setting. RoHS compliant and suitable for lead-free solder processes, these headers offer peace of mind in terms of environmental responsibility and quality assurance. Trust in their proven reliability for seamless PCB assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215299-8 | ![]() | |
| TE Connectivity 829265-8 | ![]() | |
| TE Connectivity 925366-8 | ![]() |


