1241152-5

Heilind Number:AMP1241152-5
Manufacturer:TE Connectivity
Manufacturer Number:1241152-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5P HV100 REC. CON, SMD, GOLD, BLISTER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241152-5
Series:AMPMODU HV-100/HV-190
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Number of Positions:5
Mount Orientation:Vertical
GPL:281
Profile:Standard
Mating Entry Location:Bottom & Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
Connector Height:.244 in, 6.2 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0337
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:2.5 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1241152-5
SKU:AMP1241152-5

Detailed Description

Enhance connectivity in industrial settings with the AMPMODU HV-100/HV-190 Series. Featuring a straight orientation and surface mount termination, these connectors offer reliable performance in demanding environments. With a pitch of 2.54mm (.1 in) and a single row design, they ensure efficient PCB connections. The LCP housing material and UL 94V-0 flammability standard compliance guarantee safety and durability. Gold-plated phosphor bronze contacts provide excellent conductivity, while the closed entry housing protects against dust and debris. Stackable and with a vertical mount orientation, these connectors are versatile for various applications. RoHS compliant and ECCN EAR99, they meet international standards for environmental responsibility and export control. Elevate your board-to-board connections with this high-quality connector solution.