| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241152-9 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| Connector Height: | .244 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0337 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1241152-9 |
| SKU: | AMP1241152-9 |
1241152-9
Specifications
Detailed Description
Introducing the AMPMODU HV-100/HV-190 series, a versatile solution for your PCB connectivity needs. This single-row connector features a pitch of 2.54mm (.1 in) and offers nine positions for seamless board-to-board connections. With a surface mount termination method and gold-plated phosphor bronze contacts, it ensures reliable performance in industrial environments. The housing, made of LCP (Liquid Crystal Polymer), meets UL 94V-0 flammability standards, guaranteeing safety. Designed for vertical PCB mounting, it boasts a standard profile with bottom and top entry options. Reflow solder capable up to 260°C, this connector is RoHS compliant, making it environmentally friendly. Ideal for mezzanine and board stacking applications, it supports closed entry housing and inline contact layout for easy assembly. Trust in its durable construction and efficient connectivity for your electronic projects. Explore more in our PCB Connectors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 826629-9 | ![]() | |
| TE Connectivity 826631-9 | ![]() | |
| TE Connectivity 826646-9 | ![]() |


