| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241209-1 |
| Series: | AMPMODU Headers |
| Housing Material: | PBT GF15 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuSn6 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 168 |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Latching |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5221 |
| Post Size: | .0248 in, .63 mm |
| Mating Post Length: | .236 in, 6 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .118 in, 3 mm |
| High Temperature Compatible: | No |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded Sides: | 4 |
| Part Aliases: | 1241209-1 |
| SKU: | AMP1241209-1 |
1241209-1
Specifications
Detailed Description
Enhance your PCB connectivity with the MODU STLEI16+12+12P AMPMODU Header. Featuring a durable PBT GF15 housing in sleek black, this two-row connector offers reliable Through Hole - Solder termination for 40 pin positions at a 2.5mm pitch. With a latching mating retention type and boardlock PCB retention, it ensures secure and stable connections. The contact material of CuSn6 with Tin plating guarantees excellent conductivity, while the square contact shape and polarization alignment enhance mating efficiency. Designed for industrial use, this shrouded right angle header is perfect for printed circuit board assemblies. RoHS compliant and with a standard temperature rating, it meets quality and environmental standards. Upgrade your connectivity solutions with this high-performance connector.

