| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241394-1 |
| Amperage: | 15 A |
| Termination Method: | Double Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241394-1 |
1241394-1
Specifications
Detailed Description
Enhance your automotive electrical connections with the high-performance AMP MCP 2.8K CONTACT SWS. Engineered for durability and reliability, this contact features a double crimp termination method and tin plating for optimal conductivity. With an amperage rating of 15 A and a wide operating temperature range of -40 to 130 °C (-40 to 266 °F), it is suitable for various applications. The F-Crimp design ensures a secure and efficient wire connection, accommodating wire sizes ranging from .5 to 1 mm² (17 to 20 AWG). Equipped with a Locking Lance for primary locking and a receptacle splice type, this contact offers added stability. RoHS compliant and designed for automotive, truck, bus, and off-road use, it meets stringent quality standards for your peace of mind. Upgrade your connectivity solutions with this essential component.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963293-1 | ![]() | |
| TE Connectivity 963292-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 01/04/2021 | P-20-019660 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Oostkamp(BE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 08/20/2020 | P-20-019110 - Manufacturing Location Change. we hereby inform you about local production of AMP MCP 2.8K, CONTACT, SEALED listed in this PCN. Brazil Production is to better meet customer demands and improve our delivery. | Download | |||
| 11/01/2019 | P-19-017997 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Kurim. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


