1241396-3

Heilind Number:AMP1241396-3
Manufacturer:TE Connectivity
Manufacturer Number:1241396-3
ECAD Model:
3D Model

Description:

AMP MCP 2.8K, CONTACT, SWS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241396-3
Amperage:22 A
Termination Method:Double Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241396-3

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our AMP MCP 2.8K Contact. This high-performance double crimp terminal, featuring silver contact plating, ensures reliable conductivity even in harsh environments with an operating temperature range of -40 to 140°C (-40 to 284°F). Suitable for wire sizes ranging from 1 to 2.5mm² (13 to 17 AWG), its F-Crimp design and locking lance provide secure and durable connections. Rest assured of its quality and compliance with RoHS standards, making it an essential component in your automotive electrical system. Upgrade your connectors with this versatile and dependable terminal for optimal performance.