| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241408-1 |
| Amperage: | 36 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 4 - 6 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241408-1 |
1241408-1
| Heilind Number: | AMP1241408-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241408-1 |
| ECAD Model: |
Specifications
Detailed Description
Experience optimal connectivity with our AMP MCP 6.3/4.8K CONTACT, designed for seamless integration in automotive, truck, bus, and off-road terminals. Featuring a crimp termination method and tin contact plating, this high-performance connector ensures a secure and durable connection, even in harsh environments. With an amperage rating of 36 A and a wire size compatibility of 4-6 mm², it offers reliable power transmission. Engineered for versatility, it can withstand operating temperatures ranging from -40 to 130°C (-40 to 266°F). The F-Crimp design and locking lance feature provide added stability, while the receptacle splice type guarantees easy installation. Rest assured of its quality and environmental responsibility, as it complies with RoHS standards. Ideal for various automotive applications, this connector is a must-have for professionals in the field.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-3 | TE Connectivity 1241408-1 Application Tooling | ![]() |
| TE Connectivity 2151254-1 | TE Connectivity 1241408-1 Application Tooling | ![]() |
| TE Connectivity 2151254-2 | TE Connectivity 1241408-1 Application Tooling | ![]() |
| TE Connectivity 7-2151254-7 | TE Connectivity 1241408-1 Application Tooling | ![]() |
| TE Connectivity 7-2836148-7 | TE Connectivity 1241408-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1241408-1 Application Tooling | ![]() |
| TE Connectivity 2381114-1 | TE Connectivity 1241408-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1394512-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2021 | P-21-021515 - Document clarification. Complete rework of Product Specification 108-18718 revised to Rev. E; 2.2 General documents updated; 4.3 Test requirements and procedures updated according to DIN EN 60512 and 60068, E0.2.2 resistances changed to two decimal places for crimp resistance, E8.2.1 and E8.2.2 force changed to 120N according to TLF214, E11.1 95% confidence level added, Terminal bend resistance according to the USCAR added, 5.1 Derating curves added for 6.0mm with Tab base material CuSn0.15; 5.2 Thermal time constant current for 6.0mm Sn corrected; 7 Table Connection Resistance added | Download | |||


