| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241434-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 3, 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, .228 in, 2.54 mm, 5.8 mm |
| IP Rating: | IP54K |
| Number of Positions: | 121 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 108 |
| Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Connector Width: | 1.772 in, 45 mm |
| PCB Mount Alignment: | With |
| Length: | 144 mm, 1.358 in |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Tab Thickness: | .025 in, .031 in, .63 mm, .8 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | Yes |
| Part Aliases: | 1241434-1 |
| SKU: | AMP1241434-1 |
1241434-1
| Heilind Number: | AMP1241434-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241434-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate connectivity solution for automotive applications with this high-performance MQS series connector. Designed for optimal power and signal transmission, it features 121 positions across 4 rows, ensuring efficient and reliable connections. With a maximum operating temperature range of 65°C to 120°C, it is built to withstand harsh environmental conditions. The through-hole solder termination method guarantees a secure attachment to the PCB, while the 2.54mm pitch and 5.8mm row spacing allow for easy installation. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also suitable for wave solder processes up to 240°C. Its IP54K rating ensures protection against dust and water ingress, making it ideal for automotive applications. The hybrid header design, with 108 signal positions and 13 power positions, offers versatility in circuit connectivity. With a black color and compact 45mm width, it seamlessly integrates into your design. Whether for power delivery or signal transmission, this connector is the perfect choice for your automotive projects.

