| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241581-1 |
| Series: | AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 17 |
| GPL: | J96 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.228 in |
| Cable Exit Angle: | Other |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1241581-1 |
| SKU: | AMP1241581-1 |
1241581-1
Specifications
Detailed Description
Easily connect and secure terminals with the JUN-POW-TIM HOUSING 17POS from our AMP MCP Connector System. Designed for female terminals, this housing features three rows with 17 positions, offering reliable signal transmission in industrial and commercial transportation applications. Constructed with durable PBT GF material that meets UL 94-HB flammability standards, it ensures safety and performance in diverse operating environments. With a pitch of 5mm (.197 in) and a temperature range of -40 to 120°C (-40 to 248°F), this black housing is ideal for wire-to-wire connections. Its polarization and terminal position assurance enhance connectivity, while the primary locking feature on the terminal ensures a secure fit. RoHS compliant, this accessory is packaged in cartons for convenient handling. Elevate your automotive connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927768-9 | ![]() | |
| TE Connectivity 927771-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2018 | P-17-015089 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach (Switzerland) to TE Suzhou (China). | Download | |||
| 08/10/2017 | P-17-014525 - Manufacturing location change. Following Part Numbers will be transferred from supplier (Germany) to supplier (Germany). | Download | |||
| 07/03/2017 | P-17-014058 - Product Improvement. New capacity mold that is being added for theMQS SGL Wire Seal. This capacity tooling is being brought on line to better meet customer demands. There is no change to the production location, product form, fit or function. Samples will be available in September 2017 for review trials and PPAP approval. Shipping location will be NCDC (North Carolina Distribution Center - Pegg Rd, Greensboro, NC). | Download | |||


