1241601-2

Heilind Number:AMP1241601-2
Manufacturer:TE Connectivity
Manufacturer Number:1241601-2
ECAD Model:
3D Model

Description:

PQ5,2 Sn rec LL unseal. <1,0-2,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241601-2
Amperage:45 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241601-2

Detailed Description

Experience reliable connectivity with our PQ5,2 Sn rec LL unseal terminal. Designed for seamless performance, this terminal features a crimp contact with tin plating, ensuring efficient power transfer. With an amperage rating of 45 A and a wire size compatibility of 1 - 2.5 mm², it is perfect for automotive, truck, bus, and off-road applications. The F-Crimp design and Locking Lance feature provide secure attachment, while the receptacle splice type offers easy installation. Operating at temperatures ranging from -40 to 120 °C (-40 to 248 °F), this terminal is built to withstand harsh environmental conditions. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality automotive terminal.