1241605-1

Heilind Number:AMP1241605-1
Manufacturer:TE Connectivity
Manufacturer Number:1241605-1
ECAD Model:
3D Model

Description:

MQS1,5 Sn rec LL EDS 0,75-1,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241605-1
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.75 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241605-1

Detailed Description

Enhance your automotive, truck, bus, or off-road terminals with our MQS1,5 Sn rec LL EDS connectors. Designed for efficient performance, these connectors feature a crimp termination method with tin contact plating, ensuring reliable conductivity. With an amperage rating of 7.5 A and a wire size compatibility of .75 - 1.5 mm², they are suitable for a wide range of applications. Their F-Crimp design and locking lance feature provide secure attachment, while the receptacle splice type allows for easy connectivity. Operating seamlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), these connectors are not only durable but also environmentally friendly with RoHS compliance. Explore our range of automotive connectors and accessories to streamline your vehicle wiring needs.