| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241680-1 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .161 in, 4.1 mm |
| Overall Length: | 13.7 mm, .53 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1241680-1 |
1241680-1
| Heilind Number: | AMP1241680-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241680-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with the MODU IV REC.HSG 4POS Housing. Designed for optimal performance, this housing features a cable mount for easy installation. With a durable PA 6/6 construction and beryllium copper contacts, it ensures reliable conductivity. The black housing color and compact dimensions make it suitable for various applications. Operating at a wide temperature range and voltage, it is ideal for signal transmission. RoHS compliant, it meets environmental standards for peace of mind. Upgrade your connectivity with this high-quality housing.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843473-1 | ![]() |


