| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241732-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241732-2 |
1241732-2
Specifications
Detailed Description
Introducing the MT3 REC 1.6 Contact SRC Sn, a high-performance connector designed for automotive, truck, bus, and off-road applications. This receptacle contact features a secure F-crimp termination method with tin plating, ensuring reliable conductivity in harsh environments. With an operating temperature range of -40 to 130°C (-40 to 266°F) and a current rating of 10A, it meets the demands of automotive electrical systems with ease. The contact is designed for wire sizes ranging from 0.5 to 1 mm², offering versatility in installation. Its locking lance terminal locking feature provides added security, making it ideal for critical connections. RoHS compliant and meticulously crafted, this connector guarantees quality and performance for your automotive connectivity needs.


