| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241768-1 |
| Color: | Black |
| Series: | Radio Connectors |
| Number of Rows: | 1, 2, 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 158 °F, 167 °F, 176 °F, 70 °C, 75 °C, 80 °C |
| Pitch: | .1 in, 2.54 mm, .2 in, .319 in, 5.08 mm, 8.1 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 120 |
| Mount Orientation: | Vertical/180° |
| GPL: | P07 |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X163 |
| Number of Signal Positions: | 24 |
| Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.358 in, 34.5 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.961 in, 49.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .024 in, .025 in, .63 mm, .6 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.114 in, 28.3 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1241768-1 |
| SKU: | AMP1241768-1 |
1241768-1
Specifications
Detailed Description
Enhance your automotive power and signal connections with our MPQ/MQS ST-STE40+2P connector. Designed for reliability, this black connector features two rows for efficient PCB termination through hole soldering. With a maximum operating temperature range of -40 to 80°C, it ensures durability in various environments. Its UL 94-HB material flammability standard compliance guarantees safety, while its vertical/180° mount orientation offers flexibility in installation. This connector, part of our Radio Connectors series, is ideal for applications requiring a 12V DC voltage. With a package quantity of 120 and loose piece packaging, it is convenient for both small and large-scale projects. Trust in its automotive-grade construction for seamless performance in your circuit applications.

