1241858-2

Heilind Number:AMP1241858-2
Manufacturer:TE Connectivity
Manufacturer Number:1241858-2
ECAD Model:
3D Model

Description:

MT3 REC 1.6 Contact SWS Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241858-2
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241858-2

Detailed Description

Enhance your automotive, truck, bus, and off-road terminals with our MT3 REC 1.6 Contact SWS Sn. With a durable tin contact plating, this receptacle is designed for reliable performance in a wide operating temperature range of -40 to 130°C (-40 to 266°F). Featuring a locking lance for secure connections, it offers easy and efficient F-crimp termination for wires ranging from 0.2 to 0.5 mm². With a current rating of 10A, it ensures optimal power transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector setup with this essential component, perfect for various automotive applications.