| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241860-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241860-2 |
1241860-2
Specifications
Detailed Description
Enhance your automotive electrical connections with our MT3 REC 1.6 Contact SRC Sn. This high-performance receptacle features a secure F-Crimp termination method with a tin contact plating, ensuring reliable conductivity in temperatures ranging from -40 to 130°C (-40 to 266°F). With an amperage of 10A and compatible with wire sizes from 0.5 to 1mm², it's perfect for a variety of automotive, truck, bus, and off-road applications. The terminal primary locking feature, Locking Lance, provides additional security, while its RoHS compliance guarantees environmental responsibility. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151058-1 | ![]() | |
| TE Connectivity 2151058-2 | ![]() | |
| TE Connectivity 539960-1 | ![]() | |
| TE Connectivity 7-2151058-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


