| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241872-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241872-1 |
1241872-1
| Heilind Number: | AMP1241872-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241872-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our JPT A REC 2.8 Contact SWS Sn. Designed for optimal performance in rugged environments, this tin-plated crimp contact features a locking lance for secure attachment. With an amperage rating of 30A and a wire size compatibility of 1-2.5mm², it ensures reliable power transmission. Operating smoothly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's a durable solution for all your connectivity needs. Rest assured of its quality and environmental compliance, as it is RoHS-certified. Upgrade your terminals with this essential component for seamless vehicle operation.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() |


