| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241964-7 |
| Connector Type: | Housing |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Overall Height: | 11.5 mm, .452 in |
| Overall Length: | 1.374 in, 35 mm |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP1241964-7 |
1241964-7
| Heilind Number: | AMP1241964-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241964-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this standard 7-position housing, designed for seamless integration in power and signal circuit applications. Constructed from durable PA 6 material in a natural color, its cable mount design offers versatile installation options. With a pitch of 5mm and an overall height of 11.5mm, this housing ensures efficient performance in various environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). Mating retention features and rohs compliance further guarantee reliability and environmental responsibility. Elevate your wire-to-wire connections with this essential component.

