| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1274563-3 |
| Series: | KT |
| Gender: | Plug |
| Termination Method: | Crimp |
| Mating Type: | Bayonet |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| Body Material: | Brass |
| Cable Type: | RG 179 |
| Number of Positions: | 1 |
| Insulation Resistance: | 1000 MΩ |
| Interface: | Mini BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Additional Features: | Hardware Included |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | K228 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 11.56 mm, .455 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 1274563-3 |
| SKU: | AMP1274563-3 |
1274563-3
Specifications
Detailed Description
Enhance your connectivity with our Mini BNC Plug Kit, featuring a straight crimp termination method for seamless integration. Constructed with durable brass and nickel plating, this connector ensures reliable performance in various applications. With an impedance of 75 Ω and an operating frequency of 2 GHz, it's perfect for high-speed data transmission. The PTFE dielectric material and gold-plated center contact guarantee optimal signal integrity. Designed for RG 179 cable type, it offers a secure and efficient connection solution. RoHS compliant and suitable for commercial use, this Plug Kit is a must-have for RF coaxial applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58425-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1274571-1 | ![]() | |
| TE Connectivity 1274663-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2016 | E-15-013163 (xml) - Discontinuance. Last Time Buy: April 01, 2016 | N/A | |||
| 07/01/2016 | E-15-013163 - Obsolete. Last Time Buy: April 01, 2016 | Download | |||


