130005

Heilind Number:AMP130005
Manufacturer:TE Connectivity
Manufacturer Number:130005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 10 (5MM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130005
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .25 - 1.6 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130005

Detailed Description

Enhance your electrical connections with our PIDG R 22-16 10 (5MM) Ring Tongue Terminals. Designed for efficiency and reliability, these insulated connectors feature a straight orientation and are suitable for wire sizes 22-16 AWG (.25-1.6 mm²). With a voltage rating of 300V and operating temperature range of 105°C (221°F), they offer exceptional performance in various applications. The closed barrel design ensures secure crimping, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional and DIY projects, these terminals are a valuable addition to your toolkit. Upgrade your connectivity with Rings & Spades Terminal products.