| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130046 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130046 |
130046
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring Tongue terminals. Designed for reliable performance, these connectors feature a closed barrel for secure crimping and insulation for added safety. Suitable for wire sizes 22-16 AWG, they offer versatility in various applications. With a straight orientation and #6 stud size, they ensure easy and efficient installation. Operating at temperatures up to 105°C (221°F) and with a 300V rating, they guarantee durability and compliance with RoHS standards. Whether for professional or DIY use, our PIDG Ring Tongue terminals from the Rings & Spades series are essential components for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 130046 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 130046 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 130046 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 130046 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 130046 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 130046 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 130046 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 130046 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 130046 Application Tooling | ![]() |


