130058

Heilind Number:AMP130058
Manufacturer:TE Connectivity
Manufacturer Number:130058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS, R 22-16 M6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130058
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130058

Detailed Description

Enhance your electrical connections with the SOLIS R 22-16 M6 Ring Tongue Connector. Designed for reliable performance, this straight orientation terminal can withstand temperatures up to 170°C (338°F). Suitable for wire sizes 22-16 AWG, it accommodates a range of applications with ease. The closed barrel construction ensures secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various projects, from automotive to industrial, this connector is a must-have for any toolkit. Upgrade your crimping arsenal with the SOLIS Ring Tongue Connector today.